396-072-555-204

Heilind Number:EDA396-072-555-204
Manufacturer:EDAC
Manufacturer Number:396-072-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-555-204

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Designed for optimal efficiency, it boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of Copper Alloy contacts, it ensures secure and reliable power transmission, rated for up to 3A. Featuring a pitch of .125 inches and 72 positions, it offers ample connectivity options for your PCB boards. Its straight mount orientation and compact design make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Trust in its quality and precision for seamless board-to-board connections.