396-072-555-207

Heilind Number:EDA396-072-555-207
Manufacturer:EDAC
Manufacturer Number:396-072-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-555-207

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity in operation. Its two rows of Copper Alloy contacts offer optimal conductivity, with a pitch of .125 inches and a total of 72 positions for versatile usage. Designed for straight mounting orientation, it provides easy integration into your PCB setup. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity with this essential component.