396-072-555-208

Heilind Number:EDA396-072-555-208
Manufacturer:EDAC
Manufacturer Number:396-072-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-555-208

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimum performance, this connector boasts a sleek black exterior and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each positioned precisely at .125 inches and .2 inches apart, it ensures reliable power delivery at an amperage of 3 A. Featuring a total of 72 positions, it offers ample room for complex circuitry setups. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Upgrade your PCB setup with this essential connector for enhanced functionality and performance.