396-072-555-212

Heilind Number:EDA396-072-555-212
Manufacturer:EDAC
Manufacturer Number:396-072-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-555-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a contact material of Copper Alloy and a pitch of .125 inches, it guarantees efficient signal transfer. Featuring two rows with a total of 72 positions, it offers ample connectivity options. The straight mount orientation and a row spacing of .2 inches make it easy to install. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in the electronic industry. Trust in this high-quality connector for your board-to-board PCB connections.