396-072-555-258

Heilind Number:EDA396-072-555-258
Manufacturer:EDAC
Manufacturer Number:396-072-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-555-258

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is as durable as it is efficient. With two rows of Copper Alloy contacts, each positioned at a pitch of .125 inches and a row spacing of .2 inches, it ensures secure and stable connections. Offering a total of 72 positions, it's perfect for high-density applications. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your PCB setups with this essential component for optimal connectivity.