396-072-555-802

Heilind Number:EDA396-072-555-802
Manufacturer:EDAC
Manufacturer Number:396-072-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-555-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for superior performance, this black connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various applications. With a pitch of .125 inches and two rows of 72 positions each, it offers seamless integration on your PCBs. The contact material, Copper Alloy, guarantees reliable conductivity, while its straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your connectivity solutions today with this essential component.