396-072-555-808

Heilind Number:EDA396-072-555-808
Manufacturer:EDAC
Manufacturer Number:396-072-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-555-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for efficiency, it features 72 positions across two rows with a pitch of .125 inches, ensuring seamless integration on your board. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any operating environment, with a wide temperature range of -40 to 105 °C. Each contact is meticulously made from Copper Alloy, delivering reliable conductivity for your electronic applications. Its straight mount orientation and .2-inch row spacing make installation a breeze, while its 3A amperage rating ensures optimal power transmission. Perfect for a variety of projects, this connector is a must-have for any PCB assembly. Upgrade your connectivity solutions with this essential component.