396-072-555-812

Heilind Number:EDA396-072-555-812
Manufacturer:EDAC
Manufacturer Number:396-072-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-555-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. With a sleek black finish, it seamlessly integrates into your setup while offering a reliable 3A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. Featuring two rows and 72 positions, it provides ample connectivity options, all with copper alloy contacts for enhanced conductivity. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your PCB connectors today with this essential component.