396-072-555-858

Heilind Number:EDA396-072-555-858
Manufacturer:EDAC
Manufacturer Number:396-072-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-555-858

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Featuring a durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. With two rows and 72 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, it's easy to install on your circuit board. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.