396-072-556-202

Heilind Number:EDA396-072-556-202
Manufacturer:EDAC
Manufacturer Number:396-072-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-556-202

Detailed Description

Enhance your printed circuit board connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Designed for optimal performance, this connector boasts a sleek black exterior, blending seamlessly with your setup. With a current rating of 3 A, it ensures reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of Copper Alloy contacts and a pitch of .125 inches, it offers high-speed data transfer capabilities. With 72 positions available, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solution with this essential component.