396-072-556-204

Heilind Number:EDA396-072-556-204
Manufacturer:EDAC
Manufacturer Number:396-072-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-556-204

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector, designed for seamless integration in your electronic setups. Its sleek black finish not only adds a touch of sophistication but also ensures durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows and a total of 72 positions, this connector offers ample versatility for your PCB connections. Crafted from robust Copper Alloy, the contacts guarantee reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for precise positioning, while the straight mount orientation facilitates easy installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the realm of electronics and beyond. Explore seamless connectivity with this essential component.