396-072-556-258

Heilind Number:EDA396-072-556-258
Manufacturer:EDAC
Manufacturer Number:396-072-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-556-258

Detailed Description

Enhance connectivity within your PCB setup with our sleek Card Edge Connector. Designed for efficiency, this black connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability under demanding conditions. With a 3A amperage capacity, it facilitates seamless power transfer. Featuring two rows of 72 copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, it enables precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.