396-072-556-812

Heilind Number:EDA396-072-556-812
Manufacturer:EDAC
Manufacturer Number:396-072-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-556-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a dual-row configuration and 72 positions, it offers ample connectivity options for your PCB projects. The contacts are crafted from robust Copper Alloy, guaranteeing efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and .125-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy circuit design. Trust in this connector for high-speed, high-amperage applications where reliability is paramount.