396-072-556-858

Heilind Number:EDA396-072-556-858
Manufacturer:EDAC
Manufacturer Number:396-072-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-556-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it offers both style and reliability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 72 positions, this connector ensures efficient data transfer. Its straight mount orientation and compact size make it suitable for various board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees performance in diverse environments. Upgrade your connectivity solutions with this essential component.