396-072-556-878

Heilind Number:EDA396-072-556-878
Manufacturer:EDAC
Manufacturer Number:396-072-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-556-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable solution for your electronic connections. Crafted with a housing material of UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both safety and style. Featuring two rows of copper alloy contacts with a total of 72 positions, it offers high-speed data transmission with a pitch of .125 inches and row spacing of .2 inches. Suitable for a wide range of applications, this connector guarantees a secure and stable connection with its straight mount orientation. With an amperage of 3A and an operating temperature range of -40 to 105°C, it is designed to perform flawlessly even in demanding environments. Upgrade your PCB assemblies with this essential component, perfect for use in various industries.