396-072-558-201

Heilind Number:EDA396-072-558-201
Manufacturer:EDAC
Manufacturer Number:396-072-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-558-201

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a 3A amperage rating and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and a total of 72 positions, it offers ample connectivity options with reliable copper alloy contacts. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the right-angle mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your board-to-board PCB applications.