396-072-558-202

Heilind Number:EDA396-072-558-202
Manufacturer:EDAC
Manufacturer Number:396-072-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-558-202

Detailed Description

Enhance connectivity within your PCB assembly with this Card Edge Connector. Designed for optimal performance, it features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and a row spacing of .2 inches, it offers seamless integration for up to 72 positions. The right-angle mount orientation facilitates easy installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee reliable operation in diverse environments. Perfect for applications in various industries, this connector is a crucial component for efficient board-to-board connections.