396-072-558-203

Heilind Number:EDA396-072-558-203
Manufacturer:EDAC
Manufacturer Number:396-072-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-558-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for dependable performance, this connector features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, it offers reliable power transmission. Its two-row design with 72 positions and a pitch of .125 inches enables seamless integration on your PCB. The right-angle mount orientation and wide operating temperature range of -40 to 105°C provide versatility for various applications. Trust in this high-quality connector for efficient board-to-board connections in your projects.