396-072-558-204

Heilind Number:EDA396-072-558-204
Manufacturer:EDAC
Manufacturer Number:396-072-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-558-204

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The Copper Alloy contact material ensures reliable conductivity, while the right-angle mount orientation caters to versatile installation needs. With 72 positions spread across two rows, it offers ample connectivity opportunities. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Trust in its 3A amperage and .125-inch pitch for efficient power transmission, making it a valuable component in your setup. Elevate your connectivity game with this essential board-to-board connector.