396-072-558-208

Heilind Number:EDA396-072-558-208
Manufacturer:EDAC
Manufacturer Number:396-072-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-558-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both aesthetic appeal and reliable performance. Featuring two rows of copper alloy contacts, it offers a total of 72 positions with a pitch of .125 inches and row spacing of .2 inches, facilitating efficient data transfer. The right-angle mount orientation allows for easy installation, while its robust construction guarantees longevity in diverse operating environments. Certified for an extended temperature range of -40 to 105 °C, this connector is ideal for applications requiring dependable and high-speed board-to-board connections. Elevate your connectivity solutions with this essential component.