396-072-558-802

Heilind Number:EDA396-072-558-802
Manufacturer:EDAC
Manufacturer Number:396-072-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-558-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficient power transmission, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black, guaranteeing durability and safety. With a contact material made of Copper Alloy, it ensures reliable conductivity. This connector boasts a dual-row design with 72 positions, perfect for multiple connections. Offering a pitch of .125 inches and row spacing of .2 inches, it enables seamless integration into your circuit. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Upgrade your setup with this essential component for optimal connectivity and functionality.