396-072-558-803

Heilind Number:EDA396-072-558-803
Manufacturer:EDAC
Manufacturer Number:396-072-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row configuration and a total of 72 positions, it offers ample space for efficient board-to-board connections. Crafted with precision, the contact material is made of Copper Alloy, ensuring optimal conductivity. The .125-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance even in challenging environments. Upgrade your setup with this essential component for seamless data transmission.