396-072-558-804

Heilind Number:EDA396-072-558-804
Manufacturer:EDAC
Manufacturer Number:396-072-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-558-804

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and 72 positions, it offers ample space for seamless board-to-board connections. The right-angle mount orientation and compact .125-inch pitch make it ideal for streamlined installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Sleek in black, this connector is not just functional but also visually appealing, perfect for any project requiring efficient and stylish PCB interconnectivity. Elevate your electronics with this essential component.