396-072-558-808

Heilind Number:EDA396-072-558-808
Manufacturer:EDAC
Manufacturer Number:396-072-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-558-808

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector, designed for seamless integration into your electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a high amperage rating of 3 A, it can reliably handle power transmission in your circuits. The two rows of contact points, made of Copper Alloy, provide a total of 72 positions with a pitch of .125 inches, allowing for efficient signal transfer. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various electronic devices. Upgrade your connectivity solutions with this essential component.