396-072-558-878

Heilind Number:EDA396-072-558-878
Manufacturer:EDAC
Manufacturer Number:396-072-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-558-878

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration in your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setting. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 3A. Featuring 72 positions spaced at a pitch of .125 inches and row spacing of .2 inches, it offers ample room for secure board-to-board connections. The right angle mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Elevate your PCB assembly with this essential component.