396-072-559-201

Heilind Number:EDA396-072-559-201
Manufacturer:EDAC
Manufacturer Number:396-072-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-559-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and two rows of copper alloy contacts, it offers reliable power and signal transmission. The .125-inch pitch and .2-inch row spacing accommodate 72 positions, delivering seamless board-to-board connectivity. Its right-angle mount orientation allows for flexible and space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding electronic systems. Experience superior quality and performance with our Card Edge Connector.