396-072-559-202

Heilind Number:EDA396-072-559-202
Manufacturer:EDAC
Manufacturer Number:396-072-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-559-202

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it offers a current rating of 3A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and a total of 72 positions, it ensures seamless integration for your PCB assembly. The copper alloy contacts provide reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for right-angle mounting, it can withstand temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Explore seamless connectivity with this essential component.