396-072-559-203

Heilind Number:EDA396-072-559-203
Manufacturer:EDAC
Manufacturer Number:396-072-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-559-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in any electronic setup. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of environments. With a contact material of Copper Alloy, it guarantees efficient power transmission, while the 2-row configuration with 72 positions allows for versatile connections. The right-angle mount orientation offers flexibility in installation, and with a pitch of .125 inches and row spacing of .2 inches, it's perfect for compact designs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Elevate your PCB assembly with this essential component.