396-072-559-207

Heilind Number:EDA396-072-559-207
Manufacturer:EDAC
Manufacturer Number:396-072-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-559-207

Detailed Description

Enhance your PCB connections with this versatile Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a high amperage rating of 3 A, making it suitable for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable performance and longevity. With two rows of 72 positions each, it offers ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation adds flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Explore our comprehensive range of connectors to find the perfect fit for your needs.