396-072-559-208

Heilind Number:EDA396-072-559-208
Manufacturer:EDAC
Manufacturer Number:396-072-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-559-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and efficient solution in classic Black. Designed for high performance, it boasts a current rating of 3 A and is crafted with durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, offering a total of 72 positions at a pitch of .125 inches, it ensures seamless connectivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for secure and reliable board-to-board connections.