396-072-559-212

Heilind Number:EDA396-072-559-212
Manufacturer:EDAC
Manufacturer Number:396-072-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows and 72 positions, it offers ample connectivity options. The contact material is copper alloy, ensuring reliable signal transmission. Operating efficiently at temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial environments. Its right-angle mount orientation and .125-inch pitch make it easy to install. Upgrade your system with this essential component, a must-have for any professional circuitry setup.