396-072-559-258

Heilind Number:EDA396-072-559-258
Manufacturer:EDAC
Manufacturer Number:396-072-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-559-258

Detailed Description

Enhance your board-to-board connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it features a dual-row layout with 72 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in challenging environments. The Copper Alloy contact material and the .125-inch pitch further enhance its conductivity, while the .2-inch row spacing allows for easy installation. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is built for optimal functionality. Its right-angle mount orientation adds versatility, making it ideal for various PCB applications. Upgrade your setup with this essential component for streamlined connectivity solutions.