396-072-559-802

Heilind Number:EDA396-072-559-802
Manufacturer:EDAC
Manufacturer Number:396-072-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-559-802

Detailed Description

Enhance connectivity with this Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, it features two rows with a total of 72 positions, allowing for versatile connection options. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is guaranteed. Its right-angle mount orientation offers flexibility in installation, making it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.