396-072-559-803

Heilind Number:EDA396-072-559-803
Manufacturer:EDAC
Manufacturer Number:396-072-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-559-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. The dual-row design with 72 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, it boasts a right-angle mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component for seamless board-to-board connections.