396-072-559-804

Heilind Number:EDA396-072-559-804
Manufacturer:EDAC
Manufacturer Number:396-072-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-559-804

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, a crucial component for seamless board-to-board communication. Designed with precision, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both reliability and safety. With a double-row layout and 72 positions, it offers ample connectivity for your electronic devices. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its .125-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation provides versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup with this essential connector and experience seamless connectivity like never before.