396-072-559-808

Heilind Number:EDA396-072-559-808
Manufacturer:EDAC
Manufacturer Number:396-072-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-559-808

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission. With a right-angle mount orientation, it seamlessly integrates into your PCB assembly. Offering a robust 3A amperage and accommodating 72 positions across 2 rows, it allows for efficient data transfer. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the wide operating temperature range of -40 to 105°C ensures stability in various environments. Upgrade your connectivity with this essential component.