396-072-559-812

Heilind Number:EDA396-072-559-812
Manufacturer:EDAC
Manufacturer Number:396-072-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-559-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek black exterior and is constructed from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity in any application. With two rows of copper alloy contacts, it offers seamless power transmission, while the 72 positions cater to a wide range of connectivity needs. Featuring a right-angle mount orientation, it provides flexibility in installation, and with a pitch of .125 inches and row spacing of .2 inches, it guarantees precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic setups.