396-072-559-858

Heilind Number:EDA396-072-559-858
Manufacturer:EDAC
Manufacturer Number:396-072-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-559-858

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring long-lasting performance. With a current rating of 3 A, it offers reliable power transmission for your electronic applications. The two-row design with 72 positions allows for efficient signal transfer, while the copper alloy contact material guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its right-angle mount orientation and .125-inch pitch make it easy to integrate into your PCB setup. Upgrade your connectivity solutions with this essential component.