396-072-559-878

Heilind Number:EDA396-072-559-878
Manufacturer:EDAC
Manufacturer Number:396-072-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-559-878

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3 A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, each spaced precisely at .125 inches and .2 inches apart, it offers reliable signal transmission across 72 positions. Its right angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures compatibility in various environments. Ideal for a range of electronic applications, this connector guarantees efficient and secure board-to-board connectivity.