396-072-560-202

Heilind Number:EDA396-072-560-202
Manufacturer:EDAC
Manufacturer Number:396-072-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-560-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 72 positions, it offers ample connectivity options for your circuit boards. Crafted with precision, the contact material is made of Copper Alloy for reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, it ensures precise alignment and secure connections. Perfect for straight mount orientation, it can withstand harsh operating environments with an impressive temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.