396-072-560-204

Heilind Number:EDA396-072-560-204
Manufacturer:EDAC
Manufacturer Number:396-072-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-560-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures both durability and safety. Featuring two rows of 72 copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, it offers reliable and efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Its straight mount orientation facilitates easy installation, making it a perfect choice for various applications in the electronics industry. Trust in this essential component to deliver seamless connectivity and power transmission within your electronic systems.