396-072-560-207

Heilind Number:EDA396-072-560-207
Manufacturer:EDAC
Manufacturer Number:396-072-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-560-207

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration for your electronic assemblies. The 72 positions and straight mount orientation ensure efficient and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications. Upgrade your setup with the latest in PCB connectivity technology.