396-072-560-208

Heilind Number:EDA396-072-560-208
Manufacturer:EDAC
Manufacturer Number:396-072-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-560-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. The copper alloy contacts, arranged in two rows with a total of 72 positions, guarantee seamless and efficient data transmission. With a pitch of .125 inches and row spacing of .2 inches, it offers easy integration into your electronic setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a professional in need of top-quality components or an enthusiast looking to upgrade your DIY projects, this Card Edge Connector is a must-have in your toolkit. Trust in its performance and make your connections with confidence. Elevate your PCB experience today.