396-072-560-258

Heilind Number:EDA396-072-560-258
Manufacturer:EDAC
Manufacturer Number:396-072-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-560-258

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for maximum durability. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 72 positions offer ample connectivity options. Suitable for straight mounting, it guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Find it in the PCB Connectors category under Products for seamless integration into your setup.