396-072-560-803

Heilind Number:EDA396-072-560-803
Manufacturer:EDAC
Manufacturer Number:396-072-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-560-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row layout and 72 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, ensures optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate precise alignment. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your circuitry with this essential component, perfect for various applications in electronics and beyond.