396-072-560-804

Heilind Number:EDA396-072-560-804
Manufacturer:EDAC
Manufacturer Number:396-072-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-560-804

Detailed Description

Enhance connectivity in your electronic projects with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance in various environments. With 72 positions and a pitch of .125 inches, it offers ample room for secure connections. Each contact is crafted from durable Copper Alloy, capable of handling up to 3A of current, while the straight mount orientation facilitates easy installation. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is a versatile solution for your board-to-board PCB connectivity needs. Elevate your projects with this essential component.