396-072-560-807

Heilind Number:EDA396-072-560-807
Manufacturer:EDAC
Manufacturer Number:396-072-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-560-807

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration featuring 72 positions, it offers ample room for multiple connections. The contact material, crafted from Copper Alloy, guarantees reliable and efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide array of industrial applications. Its straight mount orientation and a pitch of .125 inches make installation a breeze, while the row spacing of .2 inches ensures optimal efficiency. Upgrade your connectivity solutions with this essential component.