396-072-560-808

Heilind Number:EDA396-072-560-808
Manufacturer:EDAC
Manufacturer Number:396-072-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-560-808

Detailed Description

Efficiently connect your circuit boards with this black Card Edge Connector, designed for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector ensures reliable performance even in demanding environments. With a pitch of .125 inches and two rows of 72 positions, it offers ample connectivity options. The straight mount orientation enhances ease of installation, while its 3A amperage rating supports efficient power transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications in the PCB assembly process. Explore superior connectivity solutions with this high-quality Card Edge Connector.