396-072-560-812

Heilind Number:EDA396-072-560-812
Manufacturer:EDAC
Manufacturer Number:396-072-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-560-812

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity and copper alloy contacts, it guarantees efficient power transmission. Boasting two rows of 72 positions each, with a pitch of .125 inches and row spacing of .2 inches, it offers ample room for secure connections. Its straight mount orientation makes installation hassle-free, while its wide operating temperature range of -40 to 105 °C ensures reliability in any environment. Upgrade your connectivity solutions with this indispensable component.