396-072-560-858

Heilind Number:EDA396-072-560-858
Manufacturer:EDAC
Manufacturer Number:396-072-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-072-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-072-560-858

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector, designed for seamless integration onto PCBs. Featuring a sleek Black color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various applications. With a double-row configuration and Copper Alloy contacts, it offers optimal connectivity for up to 72 positions. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperature ranges from -40 to 105 °C, this connector is a must-have for any electronics project.